Part Details for PTQ-11073-C by BUD Industries Inc
Overview of PTQ-11073-C by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11073-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9728
|
Newark | Pcb Box Enclosure, Pc, Grey/Clear, Enclosure Type:Pcb Box, Enclosure Material:Polycarbonate, External Height - Metric:160.3Mm, External Width - Metric:460.4Mm, External Depth - Metric:350Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTQ-11073-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$101.2000 / $136.8500 | Buy Now |
DISTI #
377-2255-ND
|
DigiKey | BOX PLASTIC 18.13"L X 13.78"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$97.3124 / $131.6000 | Buy Now |
DISTI #
563-PTQ-11073-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (17.7 X 13.8 X 6.3 In) RoHS: Compliant | 4 |
|
$97.3100 / $131.6000 | Buy Now |
DISTI #
70576440
|
RS | Enclosure, Fiberglass, Clear Cover, 17.72 x 13.78 x 6.3in, PTQ Series | Bud Industries PTQ-11073-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$125.0100 / $131.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.8000 | Buy Now |
|
Onlinecomponents.com | NEMA 4 X Boxes, Clear Cover, 17.72" x 13.78" x 6.3" (LxWxH), 5.52lb RoHS: Compliant | 21 Factory Stock |
|
$100.9100 / $127.9500 | Buy Now |
DISTI #
000000000005351023
|
Sager | Electrical Enclosures PC+10% Fiberglass Box, Stainless Steel Latch, Clear Cover (17.7 X 13.8 X 6.3 In) Min Qty: 1 | 33 |
|
$97.3000 / $155.7000 | Buy Now |
DISTI #
2780128
|
element14 Asia-Pacific | PCB BOX ENCLOSURE, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$103.0048 / $139.0289 | Buy Now |
DISTI #
2780128
|
Farnell | PCB BOX ENCLOSURE, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 5 |
|
$107.7257 / $161.2745 | Buy Now |
|
Master Electronics | NEMA 4 X Boxes, Clear Cover, 17.72" x 13.78" x 6.3" (LxWxH), 5.52lb RoHS: Compliant | 21 Factory Stock |
|
$100.9100 / $127.9500 | Buy Now |