Part Details for PTQ-11073 by BUD Industries Inc
Overview of PTQ-11073 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9727
|
Newark | Pcb Box Enclosure, Pc, Grey, Enclosure Type:Pcb Box, Enclosure Material:Polycarbonate, External Height - Metric:160.3Mm, External Width - Metric:460.4Mm, External Depth - Metric:350Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTQ-11073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$101.2000 / $124.9400 | Buy Now |
DISTI #
377-2245-ND
|
DigiKey | BOX PLAS GRAY 18.13"L X 13.78"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$97.3124 / $131.6000 | Buy Now |
DISTI #
563-PTQ-11073
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Stainless Steel Latch (17.7 X 13.8 X 6.3 In) RoHS: Compliant | 5 |
|
$97.3100 / $121.0400 | Buy Now |
DISTI #
70576430
|
RS | Enclosure, Fiberglass, Gray, 17.72 x 13.78 x 6.3in, PTQ Series | Bud Industries PTQ-11073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.1200 / $120.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.8000 | Buy Now |
|
Onlinecomponents.com | NEMA 4 X Boxes, Grey Cover, 17.72" x 13.78" x 6.3" (LxWxH), 5.52lb RoHS: Compliant |
2 In Stock 334 Factory Stock |
|
$93.5200 / $120.4400 | Buy Now |
DISTI #
000000000005351022
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Stainless Steel Latch (17.7 X 13.8 X 6.3 In) Min Qty: 1 | 334 |
|
$97.3000 / $155.7000 | Buy Now |
DISTI #
2765583
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$106.1360 / $145.8993 | Buy Now |
DISTI #
2765583
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$111.8638 / $151.2912 | Buy Now |
|
Master Electronics | NEMA 4 X Boxes, Grey Cover, 17.72" x 13.78" x 6.3" (LxWxH), 5.52lb RoHS: Compliant |
2 In Stock 334 Factory Stock |
|
$93.5200 / $120.4400 | Buy Now |