Part Details for PTQA420050N2AD by Texas Instruments
Overview of PTQA420050N2AD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTQA420050N2AD | Texas Instruments | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 |
Price & Stock for PTQA420050N2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21541-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 9 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$102.4189 | Buy Now |
DISTI #
595-PTQA420050N2AD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100-W 48-V In 5-VOut RoHS: Compliant | 0 |
|
Order Now |
Part Details for PTQA420050N2AD
PTQA420050N2AD CAD Models
PTQA420050N2AD Part Data Attributes
|
PTQA420050N2AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTQA420050N2AD
Texas Instruments
1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTQA420050N2AD
This table gives cross-reference parts and alternative options found for PTQA420050N2AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTQA420050N2AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4486N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PTQA420050N2AD vs PT4486N |
PTQA420050N2AS | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-8 | Texas Instruments | PTQA420050N2AD vs PTQA420050N2AS |