Part Details for PTQA420050N2AS by Texas Instruments
Overview of PTQA420050N2AS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PTQA420050N2AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTQA420050N2AS-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 4 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$93.7500 | Buy Now |
DISTI #
296-24196-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 4 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$102.4189 | Buy Now |
DISTI #
595-PTQA420050N2AS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 100W 48Vin 5V Outp Iso DC/DC Cnvrtr RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PTQA420050 100-W, 48-V Input, 5-V Output, Isolated DC/DC Converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 44 |
|
$80.4500 / $94.6400 | Buy Now |
Part Details for PTQA420050N2AS
PTQA420050N2AS CAD Models
PTQA420050N2AS Part Data Attributes:
|
PTQA420050N2AS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTQA420050N2AS
Texas Instruments
1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-X8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTQA420050N2AS
This table gives cross-reference parts and alternative options found for PTQA420050N2AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTQA420050N2AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4484N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PTQA420050N2AS vs PT4484N |
PTQB425080N2AD | 1-OUTPUT 200W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5 | Texas Instruments | PTQA420050N2AS vs PTQB425080N2AD |
PT4482N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PTQA420050N2AS vs PT4482N |
PTQA420050N2AD | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 | Texas Instruments | PTQA420050N2AS vs PTQA420050N2AD |
PT4486N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PTQA420050N2AS vs PT4486N |
PT4481N | DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PTQA420050N2AS vs PT4481N |
PT4483N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-26 | Texas Instruments | PTQA420050N2AS vs PT4483N |