Part Details for PTQB425080N2AD by Texas Instruments
Overview of PTQB425080N2AD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQB425080N2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTQB425080N2AD-ND
|
DigiKey | DC DC CONVERTER 8V 200W Min Qty: 3 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$133.3100 | Buy Now |
DISTI #
296-21407-ND
|
DigiKey | DC DC CONVERTER 8V 200W Min Qty: 3 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$145.6456 | Buy Now |
DISTI #
595-PTQB425080N2AD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200-W 48-V Input 8-V Output Isolated RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PTQB425080 200-W, 48-V Input, 8-V Output, Isolated DC/DC Bus Converter RoHS: Not Compliant pbFree: No Status: Not Recommended for New Designs Min Qty: 1 | 271 |
|
$114.4000 / $134.5900 | Buy Now |
Part Details for PTQB425080N2AD
PTQB425080N2AD CAD Models
PTQB425080N2AD Part Data Attributes:
|
PTQB425080N2AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTQB425080N2AD
Texas Instruments
1-OUTPUT 200W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 5.1 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTQB425080N2AD
This table gives cross-reference parts and alternative options found for PTQB425080N2AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTQB425080N2AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4484N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PTQB425080N2AD vs PT4484N |
PT4482N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PTQB425080N2AD vs PT4482N |
PTQA420050N2AD | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 | Texas Instruments | PTQB425080N2AD vs PTQA420050N2AD |
PT4486N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PTQB425080N2AD vs PT4486N |
PT4481N | DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PTQB425080N2AD vs PT4481N |
PT4483N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, VERTICAL THROUGH HOLE-26 | Texas Instruments | PTQB425080N2AD vs PT4483N |