There are no models available for this part yet.
Overview of PTR016V0090-BK by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTR016V0090-BK by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ1329
|
Newark | Pptc Radial 16V 0.9A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR016V0090-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.3800 | Buy Now | |
DISTI #
PTR016V0090-BK-ND
|
DigiKey | PTC RESET FUSE 16V 900MA RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
661 In Stock |
|
$0.1455 / $0.3200 | Buy Now | |
Onlinecomponents.com | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag RoHS: Compliant | 0 |
|
$0.2210 / $0.3010 | Buy Now | ||
DISTI #
PTR016V0090-BK
|
TME | Fuse: PTC polymer, 900mA, Imax: 40A, THT, PTR016V, bag Min Qty: 5 | 653 |
|
$0.2130 / $0.3470 | Buy Now | |
DISTI #
000000000003635099
|
Sager | Resettable Fuses - PPTC 16V 0.9A Radial Min Qty: 1000 | 0 |
|
$0.2392 / $0.2529 | Buy Now |
CAD Models for PTR016V0090-BK by Eaton Bussmann
Related Parts for PTR016V0090-BK
-
PTR016V0700-TR1Non-linear Resistors
-
PTMA403033P1AZTPower Supply Modules
-
PSMBJ130ATransient Suppressors
-
PV-350A-3LElectric Fuses
-
PSMN050-80BSPower Field-Effect Transistors
-
PQ1R33J0000HLinear Regulator ICs
-
PTN78000HASTSwitching Regulator or Controllers
-
PTK25-D48-S15Other Analog ICs
-
PT7M7824STAEXPower Management Circuits