There are no models available for this part yet.
Overview of PTR016V0900-BK by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTR016V0900-BK by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ1342
|
Newark | Pptc Radial 16V 9A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR016V0900-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
Buy Now | ||
DISTI #
2266-PTR016V0900-BK-ND
|
DigiKey | PTC RESET FUSE 16V 9A RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
371 In Stock |
|
$0.9200 | Buy Now | |
DISTI #
283-PTR016V0900-BK-ND
|
DigiKey | PTC RESET FUSE 16V 9A RADIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2806 | Buy Now | |
Onlinecomponents.com | PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.005Ohm Radial 14 X 3.1 X 21.9mm Bag RoHS: Compliant |
371 Partner Stock |
|
$0.4386 / $0.5916 | Buy Now | ||
DISTI #
PTR016V0900-BK
|
TME | Fuse: PTC polymer, 9A, Imax: 100A, THT, PTR016V, bag Min Qty: 2 | 988 |
|
$0.2800 / $0.5590 | Buy Now | |
DISTI #
000000000003635135
|
Sager | Resettable Fuses - PPTC 16V 9A Radial Min Qty: 1000 | 0 |
|
$0.4649 / $0.4778 | Buy Now | |
Master Electronics | PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.005Ohm Radial 14 X 3.1 X 21.9mm Bag RoHS: Compliant |
371 Partner Stock |
|
$0.4386 / $0.5916 | Buy Now |
CAD Models for PTR016V0900-BK by Eaton Bussmann
Related Parts for PTR016V0900-BK
-
PTR016V0400-TR1Non-linear Resistors
-
PTH12060LAZPower Supply Modules
-
PTVS3-380CTransient Suppressors
-
Q65111A1982Visible LEDs
-
PZS5220BCH_R1_00001Zener Diodes
-
PT6407DSwitching Regulator or Controllers
-
PTN3393BSYOther Analog ICs
-
PT7M7825LTAEXPower Management Circuits
-
PS2561FL-1Y-F3-AOptocoupler