Part Details for PTR060V0025-BK by Eaton Corporation
Overview of PTR060V0025-BK by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for PTR060V0025-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTR060V0025-BK
|
Avnet Americas | PTC Resettable Fuse 40A 60VDC Poly Bag - Bulk (Alt: PTR060V0025-BK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.2229 | Buy Now |
DISTI #
504-PTR060V0025-BK
|
Mouser Electronics | Resettable Fuses - PPTC 60V 0.25A Radial RoHS: Compliant | 654 |
|
$0.1880 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1499 | Buy Now |
DISTI #
PTR060V0025-BK
|
TTI | Resettable Fuses - PPTC 60V 0.25A Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1260 / $0.1510 | Buy Now |
DISTI #
PTR060V0025-BK
|
Avnet Abacus | PTC Resettable Fuse 40A 60VDC Poly Bag (Alt: PTR060V0025-BK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTR060V0025-BK
PTR060V0025-BK CAD Models
PTR060V0025-BK Part Data Attributes
|
PTR060V0025-BK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTR060V0025-BK
Eaton Corporation
PTC Thermistor, Through Hole Mount, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.25 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |