Part Details for PTR060V0090-BK by Eaton Bussmann
Overview of PTR060V0090-BK by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0090-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4551
|
Newark | Pptc Radial 60V 0.9A Bk & Straight/ Bulk |Eaton Bussmann PTR060V0090-BK RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.4810 | Buy Now |
DISTI #
40AJ1374
|
Newark | Pptc Radial 60V 0.9A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR060V0090-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5900 | Buy Now |
DISTI #
283-PTR060V0090-BK-ND
|
DigiKey | PTC RESET FUSE 60V 900MA RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2595 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3mm Bag Automotive RoHS: Compliant | 0 |
|
$0.2890 / $0.3930 | Buy Now |
DISTI #
PTR060V0090-BK
|
TME | Fuse: PTC polymer, 900mA, Imax: 40A, THT, PTR060V, bag Min Qty: 2 | 356 |
|
$0.2240 / $0.6490 | Buy Now |
DISTI #
000000000003635222
|
Sager | Resettable Fuses - PPTC 60V 0.9A Radial Min Qty: 500 | 0 |
|
$0.3122 / $0.3500 | Buy Now |