Part Details for PTR060V0135-BK by Eaton Bussmann
Overview of PTR060V0135-BK by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0135-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4557
|
Newark | Pptc Radial 60V 1.35A Bk & Straight/ Bulk |Eaton Bussmann PTR060V0135-BK RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5020 | Buy Now |
DISTI #
283-PTR060V0135-BK-ND
|
DigiKey | PTC RESET FUSE 60V 1.35A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
500 In Stock |
|
$0.2187 / $0.5800 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm Bag Automotive RoHS: Compliant | 0 |
|
$0.3010 / $0.4100 | Buy Now |
DISTI #
PTR060V0135-BK
|
TME | Fuse: PTC polymer, 1.35A, Imax: 40A, THT, PTR060V, bag Min Qty: 2 | 209 |
|
$0.2460 / $0.6360 | Buy Now |
DISTI #
000000000003635228
|
Sager | Resettable Fuses - PPTC 60V 1.35A Radial Min Qty: 500 | 0 |
|
$0.3257 / $0.3652 | Buy Now |