There are no models available for this part yet.
Overview of PTR060V0250-TR1 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTR060V0250-TR1 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48T4568
|
Newark | Pptc Radial 60V, 2.5A, tr & Kinked Leads/ T&r |Eaton Bussmann PTR060V0250-TR1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6340 / $0.7060 | Buy Now | |
DISTI #
283-PTR060V0250-TR1TR-ND
|
DigiKey | PTC RESET FUSE 60V 2.5A RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6989 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7200 | Buy Now | ||
DISTI #
PTR060V0250-TR1
|
TME | Fuse: PTC polymer, 2.5A, Imax: 40A, THT, PTR060V, reel Min Qty: 1000 | 0 |
|
$0.8500 | RFQ | |
DISTI #
000000000003635239
|
Sager | Resettable Fuses - PPTC 60V 2.5A Radial Kinked Leads Min Qty: 1000 | 0 |
|
$0.5743 / $0.5903 | Buy Now |
CAD Models for PTR060V0250-TR1 by Eaton Bussmann
Related Parts for PTR060V0250-TR1
-
PTR060V0300-BK1Non-linear Resistors
-
PSR52-7Power Supply Modules
-
PSMBJ130ATransient Suppressors
-
PV-355ANH3-BElectric Fuses
-
PSMN010-25YLCPower Field-Effect Transistors
-
PTZTFTE257.5BZener Diodes
-
PTN78060AAZSwitching Regulator or Controllers
-
PTK25-D24-S12Other Analog ICs
-
PT7M7810MTEXPower Management Circuits