-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-A, 4.5V-14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4772
|
Newark | Reg Sw 10A 14Vin Adj-O Vert 5Sip, Output Power Max:55W, Output Voltage Min:600Mv, Output Voltage Max:5.5V, Output Current Max:10A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Sip, Input Voltage Dc Min:4.5V, Inputrohs Compliant: Yes |TEXAS INSTRUMENTS PTR08100WVD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.0400 / $21.2400 | Buy Now |
DISTI #
2156-PTR08100WVD-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19022 In Stock |
|
$12.5900 | Buy Now |
DISTI #
296-22773-5-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
16 In Stock |
|
$11.8911 / $14.5300 | Buy Now |
DISTI #
595-PTR08100WVD
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 4.5V-14Vin Non- Iso Adj Pwr Module RoHS: Compliant | 8 |
|
$11.8900 / $14.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | 10 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, PSIP5 | 5 |
|
$10.1850 / $13.5800 | Buy Now |
|
Quest Components | 10 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, PSIP5 | 57 |
|
$12.5000 / $20.0000 | Buy Now |
|
Rochester Electronics | PTR08100W 10-A, 4.5V-14V Input, Non-Isolated, Wide Output, Adjustable Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 19022 |
|
$10.8100 / $12.7200 | Buy Now |
|
Ameya Holding Limited | PTR08100WVD 直流-直流电源模块, 10A, 300 kHz, 5针 SIP 模块封装 | 1697 |
|
RFQ | |
DISTI #
3009758
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.6868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR08100WVD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTR08100WVD
Texas Instruments
10-A, 4.5V-14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | DSS-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.41 mm |