Part Details for PTS 1 5/11-PH-5 0 CLIP by Phoenix Contact
Overview of PTS 1 5/11-PH-5 0 CLIP by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS 1 5/11-PH-5 0 CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.2500 / $3.9900 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.2500 / $3.9900 | Buy Now |