Part Details for PTS-25301 by BUD Industries Inc
Overview of PTS-25301 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS-25301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-2409-ND
|
DigiKey | BOX PLASTIC GRAY 2.56"L X 1.97"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$6.5624 / $9.3000 | Buy Now |
DISTI #
563-PTS-25301
|
Mouser Electronics | Enclosures for Industrial Automation PC+10% Fiberglass Box (2.6 X 2 X 2.2 In) RoHS: Compliant | 2 |
|
$6.5600 / $9.3000 | Buy Now |
DISTI #
70863651
|
RS | Enclosure, Fiberglass Box, Screw, Gray, 2.56L x 1.97W x 2.18, PTS Series | Bud Industries PTS-25301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 / $9.7300 | RFQ |
|
Future Electronics | PTS Series Gray 65 x 50 x 55 mm Plastic IP67 Sealing Gasket Flame Retardant Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.3500 / $7.7200 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Panel Mount NEMA 4X Box RoHS: Compliant | 949 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
DISTI #
2888672
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1397 / $10.2771 | Buy Now |
|
Master Electronics | Gray Polycarbonate Panel Mount NEMA 4X Box RoHS: Compliant | 949 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
DISTI #
10014282
|
TestEquity LLC | Bud Industries PTS-25301 Box, PC/Fiberglass, 2.6x2x2.2 in, PTS Series | 949 |
|
$8.0800 | Buy Now |