Part Details for PTS-25304 by BUD Industries Inc
Overview of PTS-25304 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS-25304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0873
|
Newark | Enclosure, Nema Box, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:74.9Mm, External Width - Metric:100Mm, External Depth - Metric:100Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTS-25304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.8500 / $15.3900 | Buy Now |
DISTI #
377-2411-ND
|
DigiKey | BOX PLASTIC GRAY 3.94"L X 3.94"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$10.4376 / $14.8000 | Buy Now |
DISTI #
563-PTS-25304
|
Mouser Electronics | Enclosures for Industrial Automation PC+10% Fiberglass Box (3.9 X 3.9 X 3 In) RoHS: Compliant | 2 |
|
$10.4300 / $14.8000 | Buy Now |
DISTI #
70863653
|
RS | Enclosure, Fiberglass Box, Screw, Gray, 3.94L x 3.94W x 2.96, PTS Series | Bud Industries PTS-25304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1900 / $15.9900 | RFQ |
|
Future Electronics | PTS Series Gray 100 x 100 x 75mm Plastic IP67 Sealing Gasket Flame Retardant Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.6900 / $12.2800 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Panel Mount NEMA 4X Box RoHS: Compliant | 185 Factory Stock |
|
$11.1000 / $14.7000 | Buy Now |
DISTI #
2888676
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3473 / $16.3466 | Buy Now |
DISTI #
2888676
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$11.9513 / $16.9268 | Buy Now |
|
Master Electronics | Gray Polycarbonate Panel Mount NEMA 4X Box RoHS: Compliant | 185 Factory Stock |
|
$11.1000 / $14.7000 | Buy Now |
DISTI #
10014286
|
TestEquity LLC | Bud Industries PTS-25304 Box, PC/Fiberglass, 3.9x3.9x3 in, PTS Series | 185 |
|
$12.8500 | Buy Now |