Part Details for PTS-25310-C by BUD Industries Inc
Overview of PTS-25310-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95253-101ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Surface mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch , 1 pin ommitted. | |
CSD25310Q2 | Texas Instruments | -20V, P ch NexFET MOSFET™, single SON 2x2, 23.9mOhm 6-WSON -55 to 150 | |
CSD25310Q2T | Texas Instruments | -20V, P ch NexFET MOSFET™, single SON 2x2, 23.9mOhm 6-WSON -55 to 150 |
Price & Stock for PTS-25310-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0878
|
Newark | Enclosure, Nema Box, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:74.9Mm, External Width - Metric:125Mm, External Depth - Metric:125Mm, Ip Rating:Ip67, Nema Rating:Nema 4X, 6Rohs Compliant: Yes |Bud Industries PTS-25310-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$12.4800 / $17.6800 | Buy Now |
DISTI #
377-2428-ND
|
DigiKey | BOX PLASTIC 4.92"L X 4.92"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$12.0000 / $17.0000 | Buy Now |
DISTI #
563-PTS-25310-C
|
Mouser Electronics | Enclosures, Boxes, & Cases PC+10% Fiberglass Box with Clear Cover (4.9 X 4.9 X 3 In) RoHS: Compliant | 2 |
|
$12.0000 / $16.9800 | Buy Now |
DISTI #
70863670
|
RS | Enclosure, Fiberglass Box, Screw, Clear, 4.92L x 4.92W x 2.96, PTS Series | Bud Industries PTS-25310-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1900 / $17.1700 | RFQ |
|
Future Electronics | PTS Series Gray 125 x 125 x 75 mm Plastic IP67 Sealing Gasket Clear Cover Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$14.9800 / $15.7200 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Panel Mount NEMA 4X Box - External 4.92 x 4.92 x 2.95 Inches - Internal 3.54 x 3.53 x 2.17 Inches RoHS: Compliant | 285 Factory Stock |
|
$12.7700 / $16.9000 | Buy Now |
DISTI #
000000000005423338
|
Sager | Enclosures for Industrial Automation PC+10% Fiberglass Box with Clear Cover (4.9 X 4.9 X 3 In) Min Qty: 6 | 286 |
|
$12.0500 / $19.2000 | Buy Now |
|
Master Electronics | Gray Polycarbonate Panel Mount NEMA 4X Box - External 4.92 x 4.92 x 2.95 Inches - Internal 3.54 x 3.53 x 2.17 Inches RoHS: Compliant | 285 Factory Stock |
|
$12.7700 / $16.9000 | Buy Now |
DISTI #
10014291
|
TestEquity LLC | Bud Industries PTS-25310-C Box, PC/Fiberglass, Clear Cover, 4.9x4.9x3 in, PTS Series | 285 |
|
$14.7700 | Buy Now |