Part Details for PTS-25315 by BUD Industries Inc
Overview of PTS-25315 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS-25315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0881
|
Newark | Enclosure, Nema Box, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:100.1Mm, External Width - Metric:150Mm, External Depth - Metric:150Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTS-25315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $23.9500 | Buy Now |
DISTI #
377-2415-ND
|
DigiKey | BOX PLASTIC GRAY 5.91"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
83 In Stock |
|
$16.5624 / $23.4000 | Buy Now |
DISTI #
563-PTS-25315
|
Mouser Electronics | Enclosures for Industrial Automation PC+10% Fiberglass Box (5.9 X 5.9 X 3.9 In) RoHS: Compliant | 63 |
|
$16.5600 / $23.1900 | Buy Now |
DISTI #
70863657
|
RS | Enclosure, Fiberglass Box, Screw, Gray, 5.91L x 5.91W x 3.95, PTS Series | Bud Industries PTS-25315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2200 / $25.4900 | RFQ |
|
Future Electronics | PTS Series Gray 150 x 150 x 100 mm Plastic IP67 Seal Gasket Flame Retardant Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$18.0000 / $18.9000 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Panel Mount NEMA 4X Box RoHS: Compliant | 0 |
|
$17.6200 / $23.3200 | Buy Now |
DISTI #
000000000005423341
|
Sager | Enclosures for Industrial Automation PC+10% Fiberglass Box (5.9 X 5.9 X 3.9 In) Min Qty: 5 | 0 |
|
$16.6000 / $26.5000 | Buy Now |
DISTI #
2888684
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.4769 / $24.7835 | Buy Now |
DISTI #
2888684
|
Farnell | ENCLOSURE, NEMA BOX, PC, GREY RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 2 Days Container: Each | 0 |
|
$18.0314 / $25.4841 | Buy Now |
DISTI #
10014294
|
TestEquity LLC | Bud Industries PTS-25315 Box, PC/Fiberglass, 5.9x5.9x3.9 in, PTS Series | 0 |
|
$20.3800 | Buy Now |