Part Details for PTS-25317 by BUD Industries Inc
Overview of PTS-25317 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91625-317LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Selectively Loaded, 24 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for PTS-25317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0883
|
Newark | Enclosure, Nema Box, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:80Mm, External Width - Metric:82Mm, External Depth - Metric:162Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PTS-25317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 927 |
|
$12.8600 / $16.1700 | Buy Now |
DISTI #
377-2416-ND
|
DigiKey | BOX PLASTIC GRAY 6.38"L X 3.23"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$12.3752 / $17.6000 | Buy Now |
DISTI #
563-PTS-25317
|
Mouser Electronics | Enclosures, Boxes, & Cases PC+10% Fiberglass Box (6.4 X 3.2 X 3.4 In) RoHS: Compliant | 38 |
|
$12.3700 / $17.6000 | Buy Now |
DISTI #
70863658
|
RS | Enclosure, Fiberglass Box, Screw, Gray, 6.3L x 3.15W x 3.36, PTS Series | Bud Industries PTS-25317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 / $15.7100 | RFQ |
|
Future Electronics | PTS Series Gray 162 x 82 x 80 mm Plastic IP67 Sealing Gasket Flame Retardant Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$13.4500 / $14.1200 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Panel Mount NEMA 4X Box - External 6.38 x 3.23 x 3.35 Inches - Internal 6.02 x 2.87 x 2.76 Inches RoHS: Compliant | 927 Factory Stock |
|
$11.6600 / $13.9800 | Buy Now |
DISTI #
000000000005423343
|
Sager | Enclosures for Industrial Automation PC+10% Fiberglass Box (6.4 X 3.2 X 3.4 In) Min Qty: 6 | 927 |
|
$12.4000 / $19.8000 | Buy Now |
|
Master Electronics | Gray Polycarbonate Panel Mount NEMA 4X Box - External 6.38 x 3.23 x 3.35 Inches - Internal 6.02 x 2.87 x 2.76 Inches RoHS: Compliant | 927 Factory Stock |
|
$11.6600 / $13.9800 | Buy Now |
DISTI #
10014296
|
TestEquity LLC | Bud Industries PTS-25317 Box, PC/Fiberglass, 6.4x3.2x3.4 in, PTS Series | 927 |
|
$15.2300 | Buy Now |