Part Details for PTS-25342-C by BUD Industries Inc
Overview of PTS-25342-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS-25342-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0896
|
Newark | Enclosure, Nema Box, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:128Mm, External Width - Metric:280Mm, External Depth - Metric:280Mm, Ip Rating:Ip67, Nema Rating:Nema 4X, 6 Rohs Compliant: Yes |Bud Industries PTS-25342-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 857 |
|
$47.7000 / $64.4900 | Buy Now |
DISTI #
377-2437-ND
|
DigiKey | BOX PLASTIC 11.02"L X 11.02"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
311 In Stock |
|
$45.8752 / $65.2000 | Buy Now |
DISTI #
563-PTS-25342-C
|
Mouser Electronics | Enclosures for Industrial Automation PC+10% Fiberglass Box with Clear Cover (11 X 11 X 5.1 In) RoHS: Compliant | 0 |
|
$45.8700 / $64.2100 | Order Now |
DISTI #
70863679
|
RS | Enclosure, Fiberglass Box, Screw, Clear, 11.02L x 11.02W x 5.13, PTS Series | Bud Industries PTS-25342-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.1300 / $70.6500 | RFQ |
|
Future Electronics | PTS Series Gray 280 x 280 x 128 mm Plastic IP67 Seal Gasket Clear Cover Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$52.9800 / $55.6200 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Panel Mount NEMA 4X Box RoHS: Compliant | 857 Factory Stock |
|
$48.9300 / $64.7800 | Buy Now |
|
Master Electronics | Gray Polycarbonate Panel Mount NEMA 4X Box RoHS: Compliant | 857 Factory Stock |
|
$48.9300 / $64.7800 | Buy Now |
DISTI #
10014309
|
TestEquity LLC | Bud Industries PTS-25342-C Box, PC/Fiberglass, Clear Cover, 11x11x5.1 in, PTS Series | 857 |
|
$56.6200 | Buy Now |