Part Details for PTS125SM12SMTR2LFS by C&K
Overview of PTS125SM12SMTR2LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS125SM12SMTR2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS125SM12SMTR2
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 180gf 12mm Rnd Act RoHS: Compliant | 1081 |
|
$0.4090 / $0.6900 | Buy Now |
DISTI #
PTS125SM12SMTR2LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 1500 | 0 |
|
$0.4170 | RFQ |
DISTI #
000000000005350570
|
Sager | Tactile Switches 50mA 12VDC, 180gf 12mm Rnd Act Min Qty: 1500 | 0 |
|
$0.3267 / $0.3603 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1750 |
|
$0.4067 / $0.4357 | Buy Now |
Part Details for PTS125SM12SMTR2LFS
PTS125SM12SMTR2LFS CAD Models
PTS125SM12SMTR2LFS Part Data Attributes
|
PTS125SM12SMTR2LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS125SM12SMTR2LFS
C&K
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Actuator Travel | 0.3 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 12 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS125SM12SMTR2LFS
This table gives cross-reference parts and alternative options found for PTS125SM12SMTR2LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS125SM12SMTR2LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TL702LFS | KEYPAD SWITCH | C&K | PTS125SM12SMTR2LFS vs PTS645TL702LFS |
KSH221J50LFS | KEYPAD SWITCH | C&K | PTS125SM12SMTR2LFS vs KSH221J50LFS |
PTS125SM43SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS125SM12SMTR2LFS vs PTS125SM43SMTR2LFS |
PTS645TM952LFS | KEYPAD SWITCH | C&K | PTS125SM12SMTR2LFS vs PTS645TM952LFS |
PTS645TK952LFS | KEYPAD SWITCH | C&K | PTS125SM12SMTR2LFS vs PTS645TK952LFS |
PTS645TH702LFS | KEYPAD SWITCH | C&K | PTS125SM12SMTR2LFS vs PTS645TH702LFS |
DTS-62S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS125SM12SMTR2LFS vs DTS-62S-V-B |
TL1265RQRRED | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS125SM12SMTR2LFS vs TL1265RQRRED |
PTS641SK34SMTR2LFS | KEYPAD SWITCH | C&K | PTS125SM12SMTR2LFS vs PTS641SK34SMTR2LFS |
DS1042-03-12KKR16010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, | Ningbo connfly electronic CO LTD | PTS125SM12SMTR2LFS vs DS1042-03-12KKR16010 |