Part Details for PTS125SM43 SMTR-2 LFS by C&K
Overview of PTS125SM43 SMTR-2 LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4162EUFD-FFSM#TRPBF | Analog Devices | LiFePO4 Step-Down Batt Chargr | |
LTC4162IUFD-FFSM#TRPBF | Analog Devices | LiFePO4 Step-Down Batt Chargr |
Price & Stock for PTS125SM43 SMTR-2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5120
|
Newark | Pts125Sm43 Smtr2-Lfs |C&k Components PTS125SM43 SMTR-2 LFS RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 / $0.5240 | Buy Now |
DISTI #
PTS125SM43SMTR2LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 2700 | 0 |
|
$0.3900 | RFQ |