There are no models available for this part yet.
Overview of PTS530GG065SMTRLFS by CK tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTS530GG065SMTRLFS by CK tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.5mm Round Button 50mA Standing paste 4.5mm SPST 400gf 12V SMD Tactile Switches ROHS | 2931 |
|
$0.1273 / $0.1768 | Buy Now |
CAD Models for PTS530GG065SMTRLFS by CK tools
Related Parts for PTS530GG065SMTRLFS
-
PTS645SH502LFSKeypad Switches
-
DF40C-30DP-0.4V(51)Headers and Edge Type Connectors
-
EMK316BB7226ML-TFixed Capacitors
-
MCS1632R010FERFixed Resistors
-
MLZ2012M100HT000Fixed Inductors
-
PTVS5V0Z1USKNYLTransient Suppressors
-
LTST-C195KGJRKTVisible LEDs
-
STP8N80K5Power Field-Effect Transistors
-
TPS62742DSSRSwitching Regulator or Controllers