Part Details for PTS635SK25SMTRLFS by C&K
Overview of PTS635SK25SMTRLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS635SK25SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 2268 |
|
$0.2457 / $0.9450 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 2268 |
|
$0.2457 / $0.9450 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 1513 |
|
$0.6300 / $1.8000 | Buy Now |
Part Details for PTS635SK25SMTRLFS
PTS635SK25SMTRLFS CAD Models
PTS635SK25SMTRLFS Part Data Attributes
|
PTS635SK25SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS635SK25SMTRLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.7 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | (N.O.) (N.C.) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |