Part Details for PTS635SL43SM by Littelfuse Inc
Overview of PTS635SL43SM by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS635SL43SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 20000Cycles 1.27N SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |