Part Details for PTS635SL43SMTRLFS by C&K
Overview of PTS635SL43SMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS635SL43SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 746 |
|
$0.5104 / $1.2760 | Buy Now | |
DISTI #
C&K Components PTS635SL43SMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 69429 |
|
Buy Now |
Part Details for PTS635SL43SMTRLFS
PTS635SL43SMTRLFS CAD Models
PTS635SL43SMTRLFS Part Data Attributes
|
PTS635SL43SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS635SL43SMTRLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.8 inch | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PTS635SL43SMTRLFS
This table gives cross-reference parts and alternative options found for PTS635SL43SMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS635SL43SMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPVF05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS635SL43SMTRLFS vs EVQPVF05K |
EVQPJA05Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS635SL43SMTRLFS vs EVQPJA05Q |
EVQPV205K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | PTS635SL43SMTRLFS vs EVQPV205K |
EVQPJH05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS635SL43SMTRLFS vs EVQPJH05K |
JPM1020-0301 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS635SL43SMTRLFS vs JPM1020-0301 |
PTS645VL83LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PTS635SL43SMTRLFS vs PTS645VL83LFS |
NTC304-DE1G-A160T | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-right Angle, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | PTS635SL43SMTRLFS vs NTC304-DE1G-A160T |
EVQPUL02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle, | Panasonic Electronic Components | PTS635SL43SMTRLFS vs EVQPUL02K |
JPM1020-0501 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | PTS635SL43SMTRLFS vs JPM1020-0501 |
EVQPJJ04T | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | PTS635SL43SMTRLFS vs EVQPJJ04T |