Part Details for PTS635SL50LFS by Littelfuse Inc
Overview of PTS635SL50LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS635SL50LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3,5 mm Tact Switches RoHS: Compliant |
49020 In Stock |
|
$0.1741 / $0.3075 | Buy Now |
|
Master Electronics | 3,5 mm Tact Switches RoHS: Compliant |
49020 In Stock |
|
$0.1741 / $0.3075 | Buy Now |