Part Details for PTS636 SK43 LFS by C&K
Overview of PTS636 SK43 LFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS636 SK43 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5162
|
Newark | Tactile Switch, 0.05A, 12Vdc, 250Gf, Tht, Product Range:Pts636 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:250Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |C&k Components PTS636 SK43 LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3772 |
|
$0.1070 / $0.1260 | Buy Now |
DISTI #
79AH5904
|
Newark | Tact Rohs Compliant: Yes |C&k Components PTS636 SK43 LFS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
CKN12303-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13013 In Stock |
|
$0.0587 / $0.1000 | Buy Now |
DISTI #
611-PTS636SK43LFS
|
Mouser Electronics | Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 250gf, THT leads, Black Actuator RoHS: Compliant | 8992 |
|
$0.0570 / $0.1000 | Buy Now |
|
Bristol Electronics | 404 |
|
RFQ |