Part Details for PTS636 SK43 SMTR LFS by C&K
Overview of PTS636 SK43 SMTR LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4162EUFD-FFSM#TRPBF | Analog Devices | LiFePO4 Step-Down Batt Chargr | |
LTC4162IUFD-FFSM#TRPBF | Analog Devices | LiFePO4 Step-Down Batt Chargr |
Price & Stock for PTS636 SK43 SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN12311-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7544 In Stock |
|
$0.0833 / $0.2400 | Buy Now |
DISTI #
611-PTS636SK43SMTRLF
|
Mouser Electronics | Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 250gf, G leads, No ground pin, Black Actuator RoHS: Compliant | 3982 |
|
$0.0880 / $0.2300 | Buy Now |
DISTI #
PTS636SK43SMTRLFS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, 2.45N, OFF-(ON) Min Qty: 6000 | 0 |
|
$0.1000 | RFQ |