Part Details for PTS636 SM43 LFS by C&K
Overview of PTS636 SM43 LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS636 SM43 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5177
|
Newark | Pts636Sm43 Lfs |C&k Components PTS636 SM43 LFS Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
79AH5906
|
Newark | Tact Rohs Compliant: Yes |C&k Components PTS636 SM43 LFS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
CKN12302-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9855 In Stock |
|
$0.0783 / $0.1400 | Buy Now |
DISTI #
611-PTS636SM43LFS
|
Mouser Electronics | Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 180gf, THT leads, Black Actuator RoHS: Compliant | 10747 |
|
$0.0670 / $0.1300 | Buy Now |