Part Details for PTS636 SM43 SMTR LFS by C&K
Overview of PTS636 SM43 SMTR LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS636 SM43 SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5178
|
Newark | Tactile Switch, 0.05A, 12Vdc, 180Gf, Smd, Product Range:Pts636 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |C&k Components PTS636 SM43 SMTR LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5541 |
|
$0.1070 / $0.1170 | Buy Now |
DISTI #
CKN12310-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18755 In Stock |
|
$0.1002 / $0.1900 | Buy Now |
DISTI #
611-PTS636SM43SMTRLF
|
Mouser Electronics | Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 180gf, G leads, No ground pin, Black Actuator RoHS: Compliant | 165 |
|
$0.0950 / $0.1700 | Buy Now |
DISTI #
PTS636SM43SMTRLFS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, 1.76N, OFF-(ON) Min Qty: 6000 | 0 |
|
$0.0960 | RFQ |