Part Details for PTS636SKG25SMTRLFS by C&K
Overview of PTS636SKG25SMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PTS636SKG25SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PTS636 Series SPST-NO Off-Mom 250 gf Top Actuated Gull Wing SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1054 | Buy Now |
DISTI #
PTS636SKG25SMTRLFS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, 2.45N, OFF-(ON) Min Qty: 12000 | 0 |
|
$0.1180 | RFQ |
DISTI #
C&K Components PTS636SKG25SMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 11985 |
|
Buy Now | |
DISTI #
000000000006041373
|
Sager | Tactile Switches 6.0 x 3.5 Tact Switch for THT and SMT Min Qty: 12000 | 0 |
|
$0.1053 / $0.1097 | Buy Now |
Part Details for PTS636SKG25SMTRLFS
PTS636SKG25SMTRLFS CAD Models
PTS636SKG25SMTRLFS Part Data Attributes
|
PTS636SKG25SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS636SKG25SMTRLFS
C&K
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Actuator Color | RED | |
Actuator Travel | 0.25 mm | |
Body Breadth | 3.7 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |