Part Details for PTS641TK34SMTR2LFS by C&K
Overview of PTS641TK34SMTR2LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTS641TK34SMTR2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-S641TK34SMTR2LFS
|
Mouser Electronics | Tactile Switches SMT Top Actuated Switches RoHS: Compliant | 0 |
|
$0.1830 / $0.1860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 | 0 |
|
$0.2420 | Buy Now |
DISTI #
000000000005350592
|
Sager | Tactile Switches SMT Top Actuated Switches Min Qty: 15000 | 0 |
|
$0.1613 / $0.1681 | Buy Now |
Part Details for PTS641TK34SMTR2LFS
PTS641TK34SMTR2LFS CAD Models
PTS641TK34SMTR2LFS Part Data Attributes
|
PTS641TK34SMTR2LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS641TK34SMTR2LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | RED | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 6.3 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS641TK34SMTR2LFS
This table gives cross-reference parts and alternative options found for PTS641TK34SMTR2LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS641TK34SMTR2LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TK702LFS | KEYPAD SWITCH | C&K | PTS641TK34SMTR2LFS vs PTS645TK702LFS |
PTS645TL702LFS | KEYPAD SWITCH | C&K | PTS641TK34SMTR2LFS vs PTS645TL702LFS |
DTS-62Y-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS641TK34SMTR2LFS vs DTS-62Y-V-B |
PTS125SK43PSMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | PTS641TK34SMTR2LFS vs PTS125SK43PSMTR2LFS |
PTS645TK502LFS | KEYPAD SWITCH | C&K | PTS641TK34SMTR2LFS vs PTS645TK502LFS |
PTS125SM43SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS641TK34SMTR2LFS vs PTS125SM43SMTR2LFS |
DTS-61S-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS641TK34SMTR2LFS vs DTS-61S-S-V-B |
DTS-62N-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS641TK34SMTR2LFS vs DTS-62N-V-B |
PTS645VM832LFS | KEYPAD SWITCH | C&K | PTS641TK34SMTR2LFS vs PTS645VM832LFS |
DS1042-03-11KKR25010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight, | Ningbo connfly electronic CO LTD | PTS641TK34SMTR2LFS vs DS1042-03-11KKR25010 |