Part Details for PTS645SH432LFS by C&K
Overview of PTS645SH432LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645SH432LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS645SH432
|
Mouser Electronics | Tactile Switches PTS645SH43-2 LFS RoHS: Compliant | 8686 |
|
$0.1060 / $0.2200 | Buy Now |
DISTI #
PTS645SH432LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 2N, 4.3mm Min Qty: 10000 | 0 |
|
$0.1290 | RFQ |
DISTI #
000000000003921152
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 10000 | 0 |
|
$0.1027 / $0.1100 | Buy Now |
Part Details for PTS645SH432LFS
PTS645SH432LFS CAD Models
PTS645SH432LFS Part Data Attributes
|
PTS645SH432LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SH432LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4544 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PTS645SH432LFS
This table gives cross-reference parts and alternative options found for PTS645SH432LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SH432LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TL702LFS | KEYPAD SWITCH | C&K | PTS645SH432LFS vs PTS645TL702LFS |
KSH221J50LFS | KEYPAD SWITCH | C&K | PTS645SH432LFS vs KSH221J50LFS |
PTS125SM43SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS645SH432LFS vs PTS125SM43SMTR2LFS |
PTS645TM952LFS | KEYPAD SWITCH | C&K | PTS645SH432LFS vs PTS645TM952LFS |
PTS645TK952LFS | KEYPAD SWITCH | C&K | PTS645SH432LFS vs PTS645TK952LFS |
PTS645TH702LFS | KEYPAD SWITCH | C&K | PTS645SH432LFS vs PTS645TH702LFS |
DTS-62S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645SH432LFS vs DTS-62S-V-B |
TL1265RQRRED | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645SH432LFS vs TL1265RQRRED |
PTS641SK34SMTR2LFS | KEYPAD SWITCH | C&K | PTS645SH432LFS vs PTS641SK34SMTR2LFS |
DS1042-03-12KKR16010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, | Ningbo connfly electronic CO LTD | PTS645SH432LFS vs DS1042-03-12KKR16010 |