Part Details for PTS645SH95-2 LFS by C&K
Overview of PTS645SH95-2 LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SH95-2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1795
|
Newark | Tactile Sw, 0.05A, 12Vdc, Top Actuated Rohs Compliant: Yes |C&k Components PTS645SH95-2 LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$0.0290 | Buy Now |
DISTI #
CKN9091-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7576 In Stock |
|
$0.1029 / $0.1900 | Buy Now |