Part Details for PTS645SK50SMTR92 LFS by C&K
Overview of PTS645SK50SMTR92 LFS by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SK50SMTR92 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN9087CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117907 In Stock |
|
$0.1633 / $0.3200 | Buy Now |
DISTI #
71174002
|
RS | Switch, Tactile, SPST-NO, OFF-MOM, Top Actuator, 260 Grams, 4.3mm, .05A, 12VDC, Gull Wing | C&K PTS645SK50SMTR92 LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 975 |
|
$0.1730 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 25 |
|
$0.2730 / $0.9100 | Buy Now | |
|
Quest Components | 8000 |
|
$0.2370 / $0.7900 | Buy Now | |
DISTI #
PTS645SK50SMTR92
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 5 | 1880 |
|
$0.1620 / $0.2580 | Buy Now |
DISTI #
PTS645SK50SMTR92LF
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 5 | 5405 |
|
$0.1510 / $0.2580 | Buy Now |
DISTI #
SWITCH8608
|
Rutronik | TACT 6x6 SMT H5,0mm 2,6N RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1602 / $0.2003 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH TACTILE SPST-NO 0.05A 12V | 10000 |
|
$0.2183 / $0.3024 | Buy Now |