Part Details for PTS645SK95SMTR92LFS by C&K
Overview of PTS645SK95SMTR92LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645SK95SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC2274
|
Newark | Pts645Sk95Smtr92Lfs Rohs Compliant: Yes |C&k Components PTS645SK95SMTR92LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1940 / $0.2700 | Buy Now |
DISTI #
CKN10819CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39957 In Stock |
|
$0.1991 / $0.4100 | Buy Now |
DISTI #
611-PTS645SK95SMTR92
|
Mouser Electronics | Tactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT RoHS: Compliant | 18903 |
|
$0.1820 / $0.3800 | Buy Now |
|
Future Electronics | SWITCH TACTILE SPST-NO 0.05A 12V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.2680 | Buy Now |
DISTI #
C&K Components PTS645SK95SMTR92LFS
|
PEI Genesis | Keypad Switch 1 Switches | 0 |
|
Buy Now | |
DISTI #
000000000005185880
|
Sager | Tactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT Min Qty: 10000 | 0 |
|
$0.1800 / $0.1875 | Buy Now |
Part Details for PTS645SK95SMTR92LFS
PTS645SK95SMTR92LFS CAD Models
PTS645SK95SMTR92LFS Part Data Attributes
|
PTS645SK95SMTR92LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SK95SMTR92LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4544 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS645SK95SMTR92LFS
This table gives cross-reference parts and alternative options found for PTS645SK95SMTR92LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SK95SMTR92LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TL702LFS | KEYPAD SWITCH | C&K | PTS645SK95SMTR92LFS vs PTS645TL702LFS |
KSH221J50LFS | KEYPAD SWITCH | C&K | PTS645SK95SMTR92LFS vs KSH221J50LFS |
PTS125SM43SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS645SK95SMTR92LFS vs PTS125SM43SMTR2LFS |
PTS645TM952LFS | KEYPAD SWITCH | C&K | PTS645SK95SMTR92LFS vs PTS645TM952LFS |
PTS645TK952LFS | KEYPAD SWITCH | C&K | PTS645SK95SMTR92LFS vs PTS645TK952LFS |
PTS645TH702LFS | KEYPAD SWITCH | C&K | PTS645SK95SMTR92LFS vs PTS645TH702LFS |
DTS-62S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645SK95SMTR92LFS vs DTS-62S-V-B |
TL1265RQRRED | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PTS645SK95SMTR92LFS vs TL1265RQRRED |
PTS641SK34SMTR2LFS | KEYPAD SWITCH | C&K | PTS645SK95SMTR92LFS vs PTS641SK34SMTR2LFS |
DS1042-03-12KKR16010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, | Ningbo connfly electronic CO LTD | PTS645SK95SMTR92LFS vs DS1042-03-12KKR16010 |