Part Details for PTS645SL95SMTR92 LFS by C&K
Overview of PTS645SL95SMTR92 LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645SL95SMTR92 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5909
|
Newark | Tact Rohs Compliant: Yes |C&k Components PTS645SL95SMTR92 LFS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.1980 | Buy Now |
DISTI #
35AH5234
|
Newark | Pts645Sl95Smtr92 Lfs |C&k Components PTS645SL95SMTR92 LFS Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
67204609
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.27N SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 49500 |
|
$0.1690 | Buy Now |