Part Details for PTS645SM43JSMTR92LFS by C&K
Overview of PTS645SM43JSMTR92LFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645SM43JSMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AH9925
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd, Product Range:Pts645 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40Rohs Compliant: Yes |C&k Components PTS645SM43JSMTR92LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9818 |
|
$0.3730 / $0.5150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.2350 | Buy Now |
DISTI #
000000000006153150
|
Sager | Tactile Switches Min Qty: 1000 | 0 |
|
$0.2000 / $0.2308 | Buy Now |
DISTI #
3473747
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 12VDC, 160GF, SMD RoHS: Compliant Min Qty: 1 Container: Each | 9818 |
|
$0.2336 / $0.4762 | Buy Now |
DISTI #
3473747
|
Farnell | TACTILE SWITCH, 0.05A, 12VDC, 160GF, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Each | 9818 |
|
$0.3632 / $0.4985 | Buy Now |