Part Details for PTS645VL582LFS by Littelfuse Inc
Overview of PTS645VL582LFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645VL582LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Bracket Mount/Through Hole Bulk RoHS: Compliant |
63098 Partner Stock |
|
$0.1584 / $0.1710 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Bracket Mount/Through Hole Bulk RoHS: Compliant |
63098 Partner Stock |
|
$0.1584 / $0.1710 | Buy Now |