Part Details for PTS645VL83 by C&K
Overview of PTS645VL83 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645VL83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51585599
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Bracket Mount/Through Hole T/R RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1312 | Americas - 3120 |
|
$0.1984 / $1.5762 | Buy Now |
|
Bristol Electronics | 990 |
|
RFQ | ||
|
Quest Components | 792 |
|
$0.2380 / $0.5950 | Buy Now | |
|
Quest Components | 110 |
|
$0.4284 / $0.7140 | Buy Now |