Part Details for PTS645VM13SMTR92LFS by C&K
Overview of PTS645VM13SMTR92LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS645VM13SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10828CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31486 In Stock |
|
$0.2667 / $0.5400 | Buy Now |
DISTI #
611-645VM13SMTR92LFS
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 0 |
|
$0.2670 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$0.2540 | Buy Now |
DISTI #
PTS645VM13SMTR92LFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | Americas - 0 |
|
$0.2390 / $0.2830 | Buy Now |
DISTI #
C&K Components PTS645VM13SMTR92LFS
|
PEI Genesis | Keypad Switch 1 Switches | 248800 |
|
Buy Now | |
DISTI #
000000000005350607
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 650 | 0 |
|
$0.2533 / $0.2923 | Buy Now |
Part Details for PTS645VM13SMTR92LFS
PTS645VM13SMTR92LFS CAD Models
PTS645VM13SMTR92LFS Part Data Attributes
|
PTS645VM13SMTR92LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645VM13SMTR92LFS
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.05 inch | |
Actuator Travel | 0.254 mm | |
Body Breadth | 7.0104 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 7.112 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |