Part Details for PTS647SM38SMTR2 LFS by C&K
Overview of PTS647SM38SMTR2 LFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS647SM38SMTR2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6836
|
Newark | Tactile Switch, 0.05A, 12Vdc, 180Gf, Smd Rohs Compliant: Yes |C&k Components PTS647SM38SMTR2 LFS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 32750 |
|
$0.1790 / $0.2270 | Buy Now |
|
Quest Components | 15990 |
|
$0.1950 / $0.6500 | Buy Now | |
|
CHIPMALL.COM LIMITED | 19988 |
|
$0.1770 / $0.3467 | Buy Now | |
DISTI #
3941582
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 12VDC, 180GF, SMD RoHS: Compliant Min Qty: 10 Container: Each | 18820 |
|
$0.1380 / $0.2081 | Buy Now |
DISTI #
3941582
|
Farnell | TACTILE SWITCH, 0.05A, 12VDC, 180GF, SMD RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 32750 |
|
$0.1511 / $0.2024 | Buy Now |