Part Details for PTS8 by Weller Hand Tools GmbH
Overview of PTS8 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3008MPTS8-1.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008MPTS8-3.3#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3060MPTS8-1.2#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for PTS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8307
|
Newark | Tip, Soldering Iron, Conical, 0.38Mm, Tip/Nozzle Width:0.38Mm, Tip/Nozzle Style:Conical, For Use With:Weller Tc201 Series Soldering Iron, Product Range:-, Tip/Nozzle Length:1", Tip/Nozzle O.d.:0.15" Rohs Compliant: Yes |Weller PTS8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | Long Conical Tip RoHS: Compliant |
127 In Stock |
|
$3.9100 / $6.8400 | Buy Now |
|
Master Electronics | Long Conical Tip RoHS: Compliant |
127 In Stock |
|
$3.9100 / $6.8400 | Buy Now |
DISTI #
272TI008
|
Techni-Tool, Inc. | Weller PTS8 Soldering Tip, Long Conical, 0.015" x 1", PT Series | 191 |
|
$4.8000 | Buy Now |
DISTI #
272TI008
|
TestEquity LLC | Weller PTS8 Soldering Tip, Long Conical, 0.015" x 1", PT Series | 191 |
|
$4.8000 | Buy Now |