Part Details for PTS820 J15K SMTR LFS by C&K
Overview of PTS820 J15K SMTR LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4162EUFD-FFSM#TRPBF | Analog Devices | LiFePO4 Step-Down Batt Chargr | |
LTC4162IUFD-FFSM#TRPBF | Analog Devices | LiFePO4 Step-Down Batt Chargr |
Price & Stock for PTS820 J15K SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5300
|
Newark | Pts820J15Ksmtr Lfs |C&k Components PTS820 J15K SMTR LFS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.4820 | Buy Now |
DISTI #
PTS820J15KSMTRLFS-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3301 | Buy Now |