Part Details for PTS820J20KSMTRLFS by C&K
Overview of PTS820J20KSMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for PTS820J20KSMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6894
|
Newark | Tactile Switches Microminiature Smt Top Actuated |C&k Components PTS820J20KSMTRLFS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 44110 |
|
$0.6770 | Buy Now |
DISTI #
611-PTS820J20KSMTR
|
Mouser Electronics | Tactile Switches Microminiature SMT Top Actuated RoHS: Compliant | 0 |
|
$0.3770 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4140 | Buy Now |
DISTI #
PTS820J20KSMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.5N Min Qty: 2500 | 0 |
|
$0.5050 | RFQ |
DISTI #
C&K Components PTS820J20KSMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 44160 |
|
Buy Now | |
DISTI #
000000000003921201
|
Sager | Tactile Switches TACT Min Qty: 2500 | 0 |
|
$0.4187 / $0.4361 | Buy Now |
Part Details for PTS820J20KSMTRLFS
PTS820J20KSMTRLFS CAD Models
PTS820J20KSMTRLFS Part Data Attributes
|
PTS820J20KSMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS820J20KSMTRLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks | |
Actuator Length | 0.02 inch | |
Actuator Travel | 0.3 mm | |
Body Breadth | 2.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS820J20KSMTRLFS
This table gives cross-reference parts and alternative options found for PTS820J20KSMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS820J20KSMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS820J20KSMTRLFS vs DTSHW-677T-V-B |
KSC701JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J20KSMTRLFS vs KSC701JLFG |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | PTS820J20KSMTRLFS vs TC019-N11ASWTUWXX |
1BT003-2730L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS820J20KSMTRLFS vs 1BT003-2730L-003 |
KBDBUC6AULFT | KEYBOARD | C&K | PTS820J20KSMTRLFS vs KBDBUC6AULFT |
PTS645SJM13SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J20KSMTRLFS vs PTS645SJM13SMTR92LFS |
PTS645SJK70SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J20KSMTRLFS vs PTS645SJK70SMTR92LFS |
TL1105JAF250Q1DBLK | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | PTS820J20KSMTRLFS vs TL1105JAF250Q1DBLK |
PTS645TJM952LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS820J20KSMTRLFS vs PTS645TJM952LFS |
PTS645TJK432LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS820J20KSMTRLFS vs PTS645TJK432LFS |