Part Details for PTS820J20MSMTRLFS by C&K
Overview of PTS820J20MSMTRLFS by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for PTS820J20MSMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9959
|
Newark | Tactile Switches Switch Tactile |C&k Components PTS820J20MSMTRLFS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 33410 |
|
$0.5760 | Buy Now |
DISTI #
611-PTS820J20MSMTR
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 8607 |
|
$0.3950 / $0.6100 | Buy Now |
|
Future Electronics | PTS820 Series SPST-NO 0.05A 12VDC Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4140 | Buy Now |
|
Quest Components | 392 |
|
$0.9990 / $2.1600 | Buy Now | |
DISTI #
PTS820J20MSMTRLFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3810 | Buy Now |
DISTI #
PTS820J20MSMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 5 | 2500 |
|
$0.3430 / $0.5030 | Buy Now |
DISTI #
C&K Components PTS820J20MSMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 52310 |
|
Buy Now | |
DISTI #
000000000003921203
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 1 | 0 |
|
$0.4187 / $0.5233 | Buy Now |
Part Details for PTS820J20MSMTRLFS
PTS820J20MSMTRLFS CAD Models
PTS820J20MSMTRLFS Part Data Attributes:
|
PTS820J20MSMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS820J20MSMTRLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.02 inch | |
Actuator Travel | 0.3 mm | |
Body Breadth | 2.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS820J20MSMTRLFS
This table gives cross-reference parts and alternative options found for PTS820J20MSMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS820J20MSMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1105JAF250Q1SBLK | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | PTS820J20MSMTRLFS vs TL1105JAF250Q1SBLK |
1BT003-2520L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS820J20MSMTRLFS vs 1BT003-2520L-003 |
1BT003-2620L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS820J20MSMTRLFS vs 1BT003-2620L-003 |
MX1A-11NN | Keypad Switch, | ZF Friedrichshafen AG | PTS820J20MSMTRLFS vs MX1A-11NN |
PTS645SJK43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J20MSMTRLFS vs PTS645SJK43SMTR92LFS |
PTS645SJM43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J20MSMTRLFS vs PTS645SJM43SMTR92LFS |
KSC242GLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J20MSMTRLFS vs KSC242GLFS |
DTSHW-66R-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS820J20MSMTRLFS vs DTSHW-66R-Q-B |
KBDBWC5AULFT | KEYBOARD | C&K | PTS820J20MSMTRLFS vs KBDBWC5AULFT |
KSC701JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS820J20MSMTRLFS vs KSC701JLFG |