Part Details for PTS830GG140SMTRLFS by C&K
Overview of PTS830GG140SMTRLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS830GG140SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS830GG140SMTR
|
Mouser Electronics | Tactile Switches 50mA 12VDC No Pin 450 +/- 80gf SMT RoHS: Compliant | 4881 |
|
$0.4630 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 9500 | 0 |
|
$0.4940 | Buy Now |
|
Quest Components | SPECIAL SWITCH, SPST, MOMENTARY, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 130 |
|
$0.4154 / $0.8901 | Buy Now |
DISTI #
PTS830GG140SMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 4.5N Min Qty: 9500 | 0 |
|
$0.6300 | RFQ |
DISTI #
000000000005593144
|
Sager | Tactile Switches 50mA 12VDC No Pin 450 +/- 80gf SMT Min Qty: 9500 | 0 |
|
$0.6183 | Buy Now |
DISTI #
SMC-PTS830GG140SMTRLFS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 29357 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Round Button 50mA Brick nogging SPST - NO 12V 450gf - Tactile Switches ROHS | 6837 |
|
$0.4825 / $0.5659 | Buy Now |
Part Details for PTS830GG140SMTRLFS
PTS830GG140SMTRLFS CAD Models
PTS830GG140SMTRLFS Part Data Attributes
|
PTS830GG140SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS830GG140SMTRLFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 26 Weeks | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for PTS830GG140SMTRLFS
This table gives cross-reference parts and alternative options found for PTS830GG140SMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS830GG140SMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS830GG140SMTRLFS vs DTSHW-677T-V-B |
KSC701JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GG140SMTRLFS vs KSC701JLFG |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | PTS830GG140SMTRLFS vs TC019-N11ASWTUWXX |
1BT003-2730L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS830GG140SMTRLFS vs 1BT003-2730L-003 |
KBDBUC6AULFT | KEYBOARD | C&K | PTS830GG140SMTRLFS vs KBDBUC6AULFT |
PTS645SJM13SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GG140SMTRLFS vs PTS645SJM13SMTR92LFS |
PTS645SJK70SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GG140SMTRLFS vs PTS645SJK70SMTR92LFS |
TL1105JAF250Q1DBLK | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | PTS830GG140SMTRLFS vs TL1105JAF250Q1DBLK |
PTS645TJM952LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS830GG140SMTRLFS vs PTS645TJM952LFS |
PTS645TJK432LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS830GG140SMTRLFS vs PTS645TJK432LFS |