Part Details for PTS830GM140GSMTRLFS by C&K
Overview of PTS830GM140GSMTRLFS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS830GM140GSMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9962
|
Newark | Tact/C&k Components Rohs Compliant: Yes |C&k Components PTS830GM140GSMTRLFS Min Qty: 9500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 | Buy Now |
DISTI #
611-PTS830GM140GSMTR
|
Mouser Electronics | Tactile Switches 50mA 12VDC Grnd Pin 160 +/- 50gf SMT RoHS: Compliant | 20509 |
|
$0.4610 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 9500 | 0 |
|
$0.4940 | Buy Now |
|
Bristol Electronics | 591 |
|
RFQ | ||
DISTI #
PTS830GM140GSMTRLFS
|
TTI | Tactile Switches 50mA 12VDC Grnd Pin 160 +/- 50gf SMT RoHS: Compliant Min Qty: 9500 Package Multiple: 9500 Container: Reel | Americas - 0 |
|
$0.4560 | Buy Now |
DISTI #
C&K Components PTS830GM140GSMTRLFS
|
PEI Genesis | Special Switch, SPST | 99837 |
|
Buy Now | |
DISTI #
000000000005593145
|
Sager | Tactile Switches 50mA 12VDC Grnd Pin 160 +/- 50gf SMT Min Qty: 9500 | 0 |
|
$0.6100 | Buy Now |
Part Details for PTS830GM140GSMTRLFS
PTS830GM140GSMTRLFS CAD Models
PTS830GM140GSMTRLFS Part Data Attributes:
|
PTS830GM140GSMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS830GM140GSMTRLFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for PTS830GM140GSMTRLFS
This table gives cross-reference parts and alternative options found for PTS830GM140GSMTRLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS830GM140GSMTRLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC423V270SHLFS | KEYPAD SWITCH | C&K | PTS830GM140GSMTRLFS vs KSC423V270SHLFS |
PTS645SJM70SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GM140GSMTRLFS vs PTS645SJM70SMTR92LFS |
PTS645TJH432LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | PTS830GM140GSMTRLFS vs PTS645TJH432LFS |
1BT003-2530L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS830GM140GSMTRLFS vs 1BT003-2530L-003 |
1BT003-27200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | PTS830GM140GSMTRLFS vs 1BT003-27200-003 |
TC019-N11ASWTUBXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | PTS830GM140GSMTRLFS vs TC019-N11ASWTUBXX |
DTSHW-64N-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS830GM140GSMTRLFS vs DTSHW-64N-Q-B |
DTSHW-66R-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS830GM140GSMTRLFS vs DTSHW-66R-V-B |
1BT003-27300-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | PTS830GM140GSMTRLFS vs 1BT003-27300-003 |
PTS645SJM95SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS830GM140GSMTRLFS vs PTS645SJM95SMTR92LFS |