Part Details for PTS840 PK SMTR LFS by C&K
Overview of PTS840 PK SMTR LFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS840 PK SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5326
|
Newark | Pts840Pksmtr Lfs |C&k Components PTS840 PK SMTR LFS Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.5170 | Buy Now |
DISTI #
CKN10512CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15772 In Stock |
|
$0.3060 / $0.6200 | Buy Now |
DISTI #
69112096
|
Verical | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2203 | Americas - 31500 |
|
$0.2681 / $0.2815 | Buy Now |
DISTI #
77909310
|
Verical | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 3485 |
|
$0.5943 / $0.9633 | Buy Now |
DISTI #
PTS840PKSMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.2N Min Qty: 5 | 3485 |
|
$0.4310 / $0.6580 | Buy Now |