Part Details for PTS840 PM SMTR LFS by C&K
Overview of PTS840 PM SMTR LFS by C&K
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS840 PM SMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5915
|
Newark | Tact Rohs Compliant: Yes |C&k Components PTS840 PM SMTR LFS Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3110 | Buy Now |
DISTI #
35AH5327
|
Newark | Tact |C&k Components PTS840 PM SMTR LFS Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3940 | Buy Now |
DISTI #
CKN10511CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28695 In Stock |
|
$0.2725 / $0.6200 | Buy Now |
DISTI #
V72:2272_19788467
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1745 Container: Cut Strips | Americas - 63699 |
|
$0.2391 / $0.2397 | Buy Now |
DISTI #
V79:2366_23633006
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 14198 |
|
$0.1166 / $0.2116 | Buy Now |
DISTI #
V36:1790_19788467
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks Date Code: 2307 | Americas - 3500 |
|
$0.2740 | Buy Now |
DISTI #
31941177
|
Verical | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1745 | Americas - 63699 |
|
$0.2391 / $0.2395 | Buy Now |
DISTI #
23534283
|
Verical | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 49000 |
|
$0.2730 | Buy Now |
DISTI #
54434127
|
Verical | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1826 | Americas - 14198 |
|
$0.1166 / $0.1662 | Buy Now |
DISTI #
66461231
|
Verical | Switch Tactile OFF Mom SPST Button Front PIP 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2307 | Americas - 3500 |
|
$0.2367 | Buy Now |